This circular connector features 61 contacts with a pin gender and a straight body orientation. It is designed for cable mounting and has a termination method of solder. The operating temperature range is from -55°C to 125°C, and it has a maximum voltage rating of 600VAC.
Amphenol MS3116E-24-61PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.