
10-contact, female circular connector designed for military applications, conforming to MIL-DTL-26482 Series I standards. Features a straight, plug-style orientation with solder termination and a gold-plated copper alloy contact finish. The aluminum alloy shell, size 12, is cadmium and chromate plated for environmental resistance, operating between -55°C and 125°C. This free-hanging, cable-mount connector is unshielded and constructed from aluminum body material.
Sign in to ask questions about the Amphenol MS3116E12-10SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3116E12-10SW technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116E12-10SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.