This MIL-DTL-26482 Series I circular connector is a straight, female plug designed for free hanging, cable mounting. It features 10 contacts with gold-plated copper alloy construction and solder termination. The aluminum alloy shell, size 12, is finished with cadmium and chromate, offering environmental resistance. Operating within a temperature range of -55°C to 125°C, this unshielded connector is suitable for demanding applications.
Sign in to ask questions about the Amphenol MS3116E12-10SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3116E12-10SY technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116E12-10SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.