MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
Amphenol MS3116E14-19SY technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 19 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3116E14-19SY to view detailed technical specifications.
No datasheet is available for this part.