This cable mount circular connector features a straight body orientation and a solder termination method. It has two terminals and a maximum operating temperature range of -55 to 125°C. The connector is rated for a maximum voltage of 600VAC and has a termination method of solder. It is designed for use with a single port and has a contact gender of plug and a termination method of solder.
Amphenol MS3116E8-2S W/P CAP technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.