The MS3116E8-3PX is a 3-position, 8mm shell, free hanging circular connector with a current rating of 7.5A. It is designed for military applications and meets the MIL-DTL-26482 standard. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is made with a copper alloy contact material and has a gold plating. The connector is not radiation hardened and is not RoHS compliant.
Amphenol MS3116E8-3PX technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.