The MS3116E8-3SX is a 3-position, 3-contact female circular connector with a 8mm shell size and aluminum construction. It has a current rating of 7.5A and is rated for operation between -55°C and 125°C. The connector is RoHS non-compliant and is part of the MIL-DTL-26482 Series I, PT series. It features a gold-plated copper alloy contact with a cadmium and chromate plating on the shell.
Sign in to ask questions about the Amphenol MS3116E8-3SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3116E8-3SX technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116E8-3SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.