
Environmentally resistant, MIL-DTL-26482 compliant circular connector featuring a straight, male plug with 3 gold-plated copper alloy pin contacts. This free-hanging, cable-mount component utilizes solder termination and supports a wire gauge range of 16 to 22 AWG. Rated for 13A current and 1kV voltage, it operates within a temperature range of -55°C to 125°C. The aluminum alloy shell, size 12, is finished with cadmium and chromate plating.
Amphenol MS3116F12-3P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MS3116 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3116F12-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
