
MIL-DTL-26482 compliant circular connector, featuring a straight, free-hanging plug with a 3-position female socket configuration. This environment-resistant connector boasts a 13A current rating and 1kV voltage rating, with gold-plated copper alloy contacts. The aluminum alloy shell is finished with cadmium and chromate plating, and the component operates within a -55°C to 125°C temperature range. Suitable for wire gauges from 16AWG to 22AWG, it utilizes solder termination.
Amphenol MS3116F12-3S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116F12-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
