
Circular connector, 15-position, female solder terminal plug with a straight orientation. Features an aluminum alloy shell and body, designed for free-hanging or cable mounting. Rated for 13A current and operates within a temperature range of -55°C to 125°C. Meets MIL-DTL-26482 specifications and offers gold-plated copper alloy contacts.
Amphenol MS3116F14-15SX technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116F14-15SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.