
Environmentally resistant circular connector featuring 15 gold-plated copper alloy contacts. This female plug, designed for solder termination, offers a 13A current rating and operates within a -55°C to 125°C temperature range. Constructed with an aluminum alloy shell (size 14), it supports free-hanging, cable mounting with integrated strain relief and conforms to MIL-DTL-26482 standards.
Amphenol MS3116F14-15SY technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Length | 48.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116F14-15SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.