Environmentally resistant, straight, female circular connector featuring 15 contacts with gold-plated copper alloy contacts. This MIL-DTL-26482 Series I compliant plug offers a 13A current rating and operates within a temperature range of -55°C to 125°C. The aluminum alloy shell, size 14, is designed for free-hanging, cable mounting with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3116F14-15SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116F14-15SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.