
Environmentally resistant, MIL-DTL-26482 compliant circular connector featuring 18 female socket contacts with gold-plated copper alloy construction. This straight plug offers a 7.5A current rating and 600V voltage rating, with solder termination suitable for wire gauges 20-24AWG. The aluminum alloy shell, size 14, is finished in green with cadmium and chromate plating, operating within a -55°C to 125°C temperature range. Designed for free-hanging, cable mounting, and utilizing rubber insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3116F14-18S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116F14-18S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.