This 23-position male circular connector is designed for high-current applications, with a current rating of 13A. It features a copper alloy contact material with gold plating and a cadmium-chromate plating on the shell. The connector is rated for operation between -55°C and 125°C and is compliant with the MIL-DTL-26482 military standard. It is available in bulk packaging and is suitable for use in environment-resistant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3116F16-23PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3116F16-23PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.