
Environment-resistant, MIL-DTL-26482 Series I circular connector featuring a straight, male plug with 26 contacts. This free-hanging, cable-mount component utilizes a size 16 aluminum alloy shell and copper alloy contacts with gold plating, rated for 7.5A. Operating across a temperature range of -55°C to 125°C, it offers solder termination.
Amphenol MS3116F16-26PW technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116F16-26PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
