
Environmentally resistant, MIL-DTL-26482 Series I circular connector featuring a straight, male plug configuration. This free-hanging, cable-mount component offers 32 contacts with gold-plated copper alloy contacts for reliable mating. Constructed with an aluminum alloy shell, it boasts a cadmium and chromate shell finish and operates within a temperature range of -55°C to 125°C. The solder termination type ensures secure connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3116F18-32PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116F18-32PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
