The MS3116F22-41SW is a 41-contact female circular connector designed for high-current applications. It features a copper alloy contact material with gold plating and a cadmium and chromate plating on the shell. The connector is rated for 13A and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with the MIL-DTL-26482 military standard and is available in a bulk packaging option.
Sign in to ask questions about the Amphenol MS3116F22-41SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3116F22-41SW technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116F22-41SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.