MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol MS3116F22-41SY technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 41 |
| Contact Gender | FEMALE |
| Manufacturer Series | MS3116F |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.