Environmentally resistant, straight plug with 55 male pin contacts, featuring gold-plated copper alloy contacts and a solder termination. This circular connector, designed for MIL-DTL-26482 Series I applications, boasts an aluminum alloy shell, a 7.5A current rating, and a 600V AC voltage rating. Operating across a temperature range of -55°C to 125°C, it supports 500 mating cycles and accommodates wire gauges from 20AWG to 24AWG.
Amphenol MS3116F22-55P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Lead Free | Contains Lead |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Operating Supply Voltage | 850V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116F22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
