
This MIL-DTL-26482 Series I circular connector features 2 gold-plated copper alloy socket contacts and a straight, female orientation. The aluminum alloy shell, size 8, is cadmium and chromate plated, offering environment resistance and a solder termination. Rated for 600V and 7.5A, it operates between -55°C and 125°C, with a metal package and rubber insulation. This free-hanging, cable-mount plug includes strain relief and accommodates wire gauges from 20AWG to 24AWG.
Amphenol MS3116F8-2S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Depth | 20.62mm |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Length | 48.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116F8-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.