Environmentally resistant circular connector with 3 gold-plated copper alloy contacts. Features a straight, female solder termination and a straight, female plug orientation. Constructed with an aluminum alloy shell and body, this connector is rated for 7.5A and operates within a temperature range of -55°C to 125°C. Designed for free-hanging, cable mounting, and conforms to MIL-DTL-26482 Series I standards.
Amphenol MS3116F8-3SX technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.