Environmentally resistant circular connector featuring a straight, female plug with 4 contacts. This MIL-DTL-26482 Series I compliant component offers a 7.5A current rating and 600V AC voltage rating. Constructed with an aluminum alloy shell and copper alloy contacts with gold plating, it supports solder termination and operates within a temperature range of -55°C to 125°C. Designed for free-hanging, cable mounting, this connector is suitable for general military applications.
Sign in to ask questions about the Amphenol MS3116F8-4SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3116F8-4SW technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116F8-4SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.