
Straight plug connector featuring 5 gold-plated copper alloy contacts, designed for solder termination. This MIL-DTL-26482 Series I circular connector offers a 13A current rating and 1kV operating voltage, with a temperature range of -55°C to 125°C. Constructed with an aluminum alloy shell, it provides environmental resistance and includes strain relief. Suitable for cable mounting, it accommodates wire gauges from 22AWG to 16AWG.
Amphenol MS3116J14-5S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 66.01mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Operating Supply Voltage | 1kV |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
