
This 41-position free hanging military circular connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 7.5A and is made with a copper alloy and gold-plated contacts. The connector's shell and body are made of aluminum, and it is compliant with the MIL-DTL-26482 military standard. The connector is packaged in bulk and is not RoHS compliant.
Amphenol MS3116J20-41S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3116J20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.