MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
Amphenol MS3116J22-21PW technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 21 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.