
Environmentally resistant, MIL-DTL-26482 Series I circular connector featuring 19 male crimp contacts. Constructed with an aluminum alloy shell and body, it offers a straight, receptacle gender and a panel mount configuration. Contacts are gold plated copper alloy, rated for operation between -55°C and 125°C. The shell is finished with cadmium and chromate plating.
Amphenol MS3120E14-19PW technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3120E14-19PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.