MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Checking distributor stock and pricing after the page loads.
Amphenol MS3120E14-5PX technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |