Environmentally resistant MIL-DTL-26482 Series I circular connector featuring 61 male crimp contacts. This receptacle offers a straight orientation with a panel mount design and a shell size of 24. Constructed from aluminum alloy, it utilizes gold-plated copper alloy contacts and operates within a temperature range of -55°C to 125°C, with a current rating of 7.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3120E24-61P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 43.25mm |
| Gender | Receptacle |
| Length | 36.11mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3120E24-61P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.