
Environmentally resistant circular connector, MIL-DTL-26482 Series I compliant, featuring 19 female crimp contacts made of copper alloy with gold plating. This receptacle offers a straight orientation and a panel mount design with flanges. Constructed with an aluminum alloy shell, it operates within a temperature range of -55°C to 125°C and has a current rating of 7.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3120F14-19SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3120F14-19SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
