This circular connector features a crimp termination method and a straight body orientation. It has four terminals and is designed for wall mount applications. The operating temperature range is from -55°C to 125°C, and it can handle a maximum voltage rating of 600VAC.
Amphenol MS3120F8-4S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
Download the complete datasheet for Amphenol MS3120F8-4S to view detailed technical specifications.
No datasheet is available for this part.