
This MIL-DTL-26482 Series I circular connector features 16 male crimp contacts within a straight, unshielded, receptacle configuration. Constructed with an aluminum alloy shell and body, it offers a robust design with a green color and cadmium shell finish. The copper alloy contacts are plated with gold for reliable mating, operating across a temperature range of -55°C to 125°C. This panel-mount connector, with flange and wall mounting options, utilizes crimp termination and is designed for general military applications.
Amphenol MS3120P20-16P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
