
Environment-resistant circular connector featuring 8 male crimp contacts made of copper alloy with gold plating. This receptacle offers a straight orientation and a panel mount design with flanges. Constructed with an aluminum alloy shell, it operates within a temperature range of -55°C to 125°C and supports a voltage rating of 600V with a current rating of 7.5A. Adhering to MIL-DTL-26482 standards, this connector is designed for robust military applications.
Amphenol MS3122E12-8P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3122E12-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
