
This MIL-DTL-26482 Series I circular connector is a straight, receptacle-style component featuring 19 female socket contacts made of copper alloy with gold plating. Rated for 600V and 7.5A, it boasts an aluminum alloy shell (size 14) with cadmium and chromate plating, suitable for panel, flange, or box mounting. Operating across a temperature range of -55°C to 125°C, this environment-resistant connector accepts wire gauges from 20AWG to 24AWG.
Amphenol MS3122E14-19S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Diameter | 22.2mm |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3122E14-19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
