
Environmentally resistant MIL-DTL-26482 Series I circular receptacle featuring 41 female crimp contacts. Constructed with an aluminum alloy shell (size 22) and copper alloy contacts with gold plating, this connector offers a 13A current rating and operates across a temperature range of -55°C to 125°C. Designed for straight orientation, it supports panel, flange, and box mounting.
Amphenol MS3122E22-41S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3122E22-41S to view detailed technical specifications.
No datasheet is available for this part.