
41-position circular connector, female receptacle with straight orientation and jam nut mounting. Features aluminum shell, copper alloy contacts with gold plating, and a 13A current rating. Designed for panel or bulkhead mounting, this MIL-DTL-26482 Series I compliant component operates within a -55°C to 125°C temperature range. Termination is via crimp.
Amphenol MS3124E22-41S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 49.63mm |
| Gender | Receptacle |
| Length | 41.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3124E22-41S to view detailed technical specifications.
No datasheet is available for this part.