
The MS3124F20-16P is a 16-position receptacle connector from Amphenol, designed for high-current applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 13A and is suitable for panel, bulkhead, front side nut, and jam nut mounting. It is part of the MIL-DTL-26482 Series I, a military specification for connectors.
Sign in to ask questions about the Amphenol MS3124F20-16P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3124F20-16P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3124F20-16P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.