
This 41-position receptacle connector features a current rating of 13A and an operating temperature range of -55°C to 125°C. Constructed from aluminium with copper contacts and gold plating, it offers a robust and reliable connection solution. The connector is designed for panel, bulkhead, front side nut, and jam nut mounting, making it suitable for various applications. It is compliant with military specifications and is available in bulk packaging.
Amphenol MS3124F22-41S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3124F22-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.