General purpose circular connector featuring 61 female socket contacts for crimp termination. This straight, cable-mount connector offers a 7.5A current rating and operates within a -55°C to 125°C temperature range. Constructed with an aluminum shell and copper alloy contacts with gold plating, it meets MIL-DTL-26482 specifications and is environment resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3126E24-61S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126E24-61S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.