The MS3126F-22-41SWLC is a 41-contact circular connector with a SKT contact gender, suitable for crimp termination. It features a straight body orientation and a cable mount design. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 600VAC.
Checking distributor stock and pricing after the page loads.
Amphenol MS3126F-22-41SWLC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.