This Amphenol MS3126F-24-61SX connector features a circular design with 61 SKT contacts, crimp termination, and a straight body orientation. It is rated for 600VAC and has an operating temperature range of -55°C to 125°C. The connector is designed for cable mount applications.
Amphenol MS3126F-24-61SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.