
Environmentally resistant, straight plug connector featuring 10 contacts with gold-plated copper alloy contacts. This MIL-DTL-26482 Series I connector boasts an aluminum alloy shell with a cadmium and chromate finish, suitable for free-hanging, cable mounting. Operating within a temperature range of -55°C to 125°C, it offers a 7.5A current rating and crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3126F12-10SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126F12-10SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.