Environmentally resistant, straight plug connector featuring 10 female contacts with gold-plated copper alloy contacts. This MIL-DTL-26482 Series I compliant component offers a 7.5A current rating and 1kV AC voltage rating. Constructed with an aluminum alloy shell and body, it supports crimp termination and operates within a temperature range of -55°C to 125°C. Designed for free-hanging, cable mounting, this connector is suitable for general military applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3126F12-10SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126F12-10SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
