
3-contact, female receptacle circular connector featuring a straight, free-hanging, cable mount orientation. Constructed with an aluminum alloy shell and body, this environment-resistant connector utilizes copper alloy contacts with gold plating, rated for 13A current. Operating across a temperature range of -55°C to 125°C, it conforms to MIL-DTL-26482 Series I standards and employs crimp termination.
Sign in to ask questions about the Amphenol MS3126F12-3SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3126F12-3SY technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126F12-3SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
