
MIL-DTL-26482 Series I circular connector, featuring 5 male pin contacts with gold plating over copper alloy. This straight, free-hanging plug offers a 13A current rating and 1kV voltage rating, with a temperature range of -55°C to 125°C. The aluminum alloy shell, size 14, provides environmental resistance and includes strain relief. Termination is via crimp for wire gauges 16AWG to 20AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3126F14-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Length | 61.29mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126F14-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.