
30-contact, straight plug with female crimp terminals, designed to MIL-DTL-26482 specifications. Features an aluminum alloy shell with cadmium and chromate plating, and copper alloy contacts with gold plating for reliable connectivity. Rated for 13A current and operates within a temperature range of -55°C to 125°C. This environment-resistant circular connector is suitable for free-hanging, cable mounting applications.
Amphenol MS3126F18-30S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126F18-30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.