
32-contact, female, straight plug circular connector featuring a durable aluminum alloy shell and gold-plated copper alloy sockets. Designed for MIL-DTL-26482 Series I applications, this free-hanging, cable-mount component offers a 7.5A current rating and a 600V voltage rating. It supports wire gauges from 20AWG to 24AWG and operates within a temperature range of -55°C to 125°C, providing environment-resistant performance.
Amphenol MS3126F18-32S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126F18-32S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.