
This MIL-DTL-26482 Series I circular connector is a straight, female plug featuring 41 contacts with gold-plated copper alloy sockets. The aluminum alloy shell, size 20, is cadmium and chromate plated for environmental resistance, with a green rubber insulation. Designed for crimp termination, it supports wire gauges from 20 to 24 AWG, offering a 7.5A current rating and a 600V voltage rating. Operating between -55°C and 125°C, this free-hanging connector is suitable for cable mounting.
Amphenol MS3126F20-41S technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Diameter | 15.9mm |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Length | 69.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126F20-41S to view detailed technical specifications.
No datasheet is available for this part.
