
41-position circular connector with female socket contacts, featuring a straight, cable-mount, free-hanging design. Constructed with an aluminum shell (size 22) and copper alloy contacts plated with gold for reliable conductivity. This environment-resistant connector operates within a temperature range of -55°C to 125°C, supports a current rating of 13A, and a voltage rating of 600V. Termination is via crimp, accommodating wire gauges from 20AWG to 24AWG.
Amphenol MS3126F22-41S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126F22-41S to view detailed technical specifications.
No datasheet is available for this part.