
This MIL-DTL-26482 Series I circular connector features 3 crimp contacts with gold-plated copper alloy contacts. The straight, female plug offers a 7.5A current rating and operates within a -55°C to 125°C temperature range. Constructed with an aluminum alloy shell and body, it provides environmental resistance and includes strain relief. Designed for free-hanging, cable mounting, this connector is suitable for general military applications.
Sign in to ask questions about the Amphenol MS3126F8-33S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3126F8-33S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 21.03mm |
| Gender | Female |
| Length | 61.29mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126F8-33S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
