The MS3126P-24-61SW is a 61-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 600VAC. The connector is designed for cable mount applications and features a plug gender of PL and a socket gender of SKT.
Amphenol MS3126P-24-61SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.